SMC KGE Series, Threaded-to-Tube Connection Style
- RS Stock No.:
- 851-4358
- Mfr. Part No.:
- KGE04-00
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£30.72
(exc. VAT)
£36.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 4 | £30.72 | 
| 5 - 9 | £29.49 | 
| 10 + | £28.26 | 
*price indicative
- RS Stock No.:
- 851-4358
- Mfr. Part No.:
- KGE04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KGE | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 3 (Proof) MPa, 1 MPa | |
| Minimum Operating Temperature | 0 (Water) °C, -5 (Ambient) °C | |
| Maximum Operating Temperature | +40 (Water) °C, +60 (Ambient) °C | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connection Style Threaded-to-Tube | ||
| Manufacturer Series KGE | ||
| Body Material Stainless Steel | ||
| Maximum Operating Pressure 3 (Proof) MPa, 1 MPa | ||
| Minimum Operating Temperature 0 (Water) °C, -5 (Ambient) °C | ||
| Maximum Operating Temperature +40 (Water) °C, +60 (Ambient) °C | ||
- COO (Country of Origin):
- JP
Stainless One-touch Fittings - KG Series
The KG series from SMC are one-touch stainless steel fittings. These fittings are suitable for use in CRT production for example where the use of copper must be avoided. The KG series can be used for vacuum 100 kPa and pressures up to 1 MPa (∼150 PSI ). The fittings are available in various body styles with connection sizes from M5 to + R(PT).
Large retaining force while holding force is increased by the collet.
Effective when piping in a confined space.
Body and the threaded portion can rotate.
Effective when piping in a confined space.
Body and the threaded portion can rotate.
KG Series

