SMC KFG2L Series, Threaded-to-Tube Connection Style
- RS Stock No.:
- 851-4355
- Mfr. Part No.:
- KFG2L0604-01S
- Brand:
- SMC
Bulk discount available
Subtotal (1 pack of 10 units)*
£199.75
(exc. VAT)
£239.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £19.975 | £199.75 |
| 50 - 90 | £19.176 | £191.76 |
| 100 + | £18.377 | £183.77 |
*price indicative
- RS Stock No.:
- 851-4355
- Mfr. Part No.:
- KFG2L0604-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KFG2L | |
| Angle | 90° | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 260°C | |
| Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa | |
| Body Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KFG2L | ||
Angle 90° | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 260°C | ||
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa | ||
Body Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Male Elbow Inserts
SMC KFG2 series are stainless steel insert fittings from SMC. These male fittings are compact and light, have a stainless steel 316 body with no rubber material used. These fitting are suitable for use with Air, Water or Steam.
Stainless steel 316 inch size insert fitting
Connection thread: NPT
Grease-free
Connection thread: NPT
Grease-free
Note
Applicable tube material: FEP, PFA, modified PTFE, nylon, soft nylon, polyolefin, polyurethane, soft polyurethane, hard polyurethane, soft polyolefin, antistatic soft nylon, antistatic polyurethane
KFG2Series

