SMC KSL Series, Threaded-to-Tube Connection Style
- RS Stock No.:
- 851-4311
- Mfr. Part No.:
- KSL06-M5
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-4311
- Mfr. Part No.:
- KSL06-M5
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 Male | |
| Manufacturer Series | KSL | |
| Thread Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa | |
| Minimum Operating Temperature | -5°C | |
| Body Material | PBT | |
| Maximum Operating Temperature | +60°C | |
| Angle | 90° | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KSL | ||
Thread Material Nickel Plated Brass | ||
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa | ||
Minimum Operating Temperature -5°C | ||
Body Material PBT | ||
Maximum Operating Temperature +60°C | ||
Angle 90° | ||
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
Thread-to-Tube Adaptors

