Bulk discount available
Subtotal (1 unit)*
£0.99
(exc. VAT)
£1.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £0.99 |
| 5 - 9 | £0.94 |
| 10 - 24 | £0.91 |
| 25 + | £0.89 |
*price indicative
- RS Stock No.:
- 850-9136
- Mfr. Part No.:
- M-3P
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Threaded Connection | M3 x 0.5 Male | |
| Manufacturer Series | M | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Threaded Connection M3 x 0.5 Male | ||
Manufacturer Series M | ||
- COO (Country of Origin):
- JP
MS Series Miniature Fittings
The MS series from SMC are miniature fittings for use with air connections in confined areas. The hose nipple style accepts nylon, soft nylon and polyurethane tubing. The body is made from stainless steel and suitable for use in corrosive applications. MS-5UL elbow fittings allow the body to rotate 360 degrees and have M5x0.8 threaded female fittings.
Stainless steel material (SUS316)
Simple connect - disconnect
Compact size for tight piping areas
Accepts many styles of plastic tubing
Simple connect - disconnect
Compact size for tight piping areas
Accepts many styles of plastic tubing
The SMC plug miniature fittings is made from electroless nickel plated.
Fluid air, water
Ambient and fluid temperature -5 to 60 °C
Ambient and fluid temperature -5 to 60 °C
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing

