SMC KQ2 Series Push In 1/4 in, Tube-to-Tube Connection Style

RS Stock No.:
847-7206
Mfr. Part No.:
KQ2T07-00A-X35
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

COO (Country of Origin):
JP

Union Tee KQ2T


The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Features and Benefits


• Can be used under a wide range of pressures from a low vacuum to 1 MPa
• Low force required for fitting and removal
• Compact dimensions for use within smaller spaces
• Quick and easy to assemble

Product Application Information


Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.


Tube-to-Tube Fittings & Plugs


Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.


Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)