SMC KQ2 Series, Tube-to-Tube Connection Style
- RS Stock No.:
- 840-8786
- Mfr. Part No.:
- KQ2N10-12
- Brand:
- SMC
Bulk discount available
Subtotal (1 pack of 10 units)*
£136.90
(exc. VAT)
£164.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Pack* | 
|---|---|---|
| 10 - 40 | £13.69 | £136.90 | 
| 50 - 90 | £13.144 | £131.44 | 
| 100 + | £12.599 | £125.99 | 
*price indicative
- RS Stock No.:
- 840-8786
- Mfr. Part No.:
- KQ2N10-12
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Maximum Operating Pressure | 1 MPa, 3 MPa | |
| Maximum Operating Temperature | +40 °C, +60 °C | |
| Minimum Operating Temperature | -5 °C, 0 °C | |
| Body Material | PBT | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connection Style Tube-to-Tube | ||
| Manufacturer Series KQ2 | ||
| Maximum Operating Pressure 1 MPa, 3 MPa | ||
| Maximum Operating Temperature +40 °C, +60 °C | ||
| Minimum Operating Temperature -5 °C, 0 °C | ||
| Body Material PBT | ||
Non Compliant
- COO (Country of Origin):
- JP
Reducer Nipple KQ2N
KQ2 series reducer nipple from SMC, made from white plastic and available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

