SMC KQ2 Series, Uni 1/4 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 840-4539
- Mfr. Part No.:
- KQ2H10-U02N
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 4 | £3.91 | 
| 5 - 9 | £3.76 | 
| 10 + | £3.59 | 
*price indicative
- RS Stock No.:
- 840-4539
- Mfr. Part No.:
- KQ2H10-U02N
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | Uni 1/4 Male | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/4 Male | |
| Manufacturer Series | KQ2 | |
| Thread Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 1 MPa, 3 MPa | |
| Maximum Operating Temperature | +40 °C, +60 °C | |
| Minimum Operating Temperature | -5 °C, 0 °C | |
| Body Material | Nickel Plated Brass | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A Uni 1/4 Male | ||
| Connection Style Threaded-to-Tube | ||
| Threaded Connection Uni 1/4 Male | ||
| Manufacturer Series KQ2 | ||
| Thread Material Nickel Plated Brass | ||
| Maximum Operating Pressure 1 MPa, 3 MPa | ||
| Maximum Operating Temperature +40 °C, +60 °C | ||
| Minimum Operating Temperature -5 °C, 0 °C | ||
| Body Material Nickel Plated Brass | ||
| Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Thread-to-Tube Adaptors

