SMC KQ2 Series, Tube-to-Tube Connection Style

Bulk discount available

Subtotal (1 unit)*

£68.86

(exc. VAT)

£82.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£68.86
5 - 9£66.03
10 +£63.21

*price indicative

RS Stock No.:
840-4330
Mfr. Part No.:
KQ2U01-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Temperature

+40 °C, +60 °C

Minimum Operating Temperature

-5 °C, 0 °C

Body Material

PBT

Maximum Operating Pressure

1 MPa, 3 MPa

COO (Country of Origin):
JP

Union Y KQ2U


The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Tube-to-Tube Fittings & Plugs


Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.


Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)