SMC KQ2 Series Push In 1/2 in, Tube-to-Tube Connection Style
- RS Stock No.:
- 840-4312
- Mfr. Part No.:
- KQ2T13-00A
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£11.76
(exc. VAT)
£14.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 4 | £11.76 | 
| 5 - 9 | £11.30 | 
| 10 + | £10.81 | 
*price indicative
- RS Stock No.:
- 840-4312
- Mfr. Part No.:
- KQ2T13-00A
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Maximum Operating Pressure | 1 MPa, 3 MPa | |
| Minimum Operating Temperature | 0 °C, -5 °C | |
| Maximum Operating Temperature | +40 °C, +60 °C | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connection Style Tube-to-Tube | ||
| Manufacturer Series KQ2 | ||
| Maximum Operating Pressure 1 MPa, 3 MPa | ||
| Minimum Operating Temperature 0 °C, -5 °C | ||
| Maximum Operating Temperature +40 °C, +60 °C | ||
- COO (Country of Origin):
- JP
Union Tee KQ2T
The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Features and Benefits
	Can be used under a wide range of pressures from a low vacuum to 1 MPa
 Low force required for fitting and removal
 Compact dimensions for use within smaller spaces
 Quick and easy to assemble
 Low force required for fitting and removal
 Compact dimensions for use within smaller spaces
 Quick and easy to assemble
Product Application Information
Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

