SMC KQ2 Series, NPT 3/8 Male, Threaded Connection Style

Bulk discount available

Subtotal (1 unit)*

£3.67

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£3.67
5 - 9£3.52
10 +£3.38

*price indicative

RS Stock No.:
840-4176
Mfr. Part No.:
KQ2L09-36AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

NPT 3/8 Male

Connection Style

Threaded

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa, 3 MPa

Maximum Operating Temperature

+40 °C, +60 °C

Minimum Operating Temperature

0 °C, -5 °C

COO (Country of Origin):
JP

Male Elbow KQ2L


The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Thread-to-Tube Adaptors