SMC KQ2 Series, NPT 1/8 Female, Threaded-to-Tube Connection Style
- RS Stock No.:
- 840-4065
- Mfr. Part No.:
- KQ2F07-34A
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 4 | £4.25 | 
| 5 - 9 | £4.08 | 
| 10 + | £3.91 | 
*price indicative
- RS Stock No.:
- 840-4065
- Mfr. Part No.:
- KQ2F07-34A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | NPT 1/8 Female | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Female | |
| Manufacturer Series | KQ2 | |
| Thread Material | Brass | |
| Maximum Operating Temperature | +40 °C, +60 °C | |
| Minimum Operating Temperature | -5 °C, 0 °C | |
| Body Material | Brass | |
| Maximum Operating Pressure | 1 MPa, 3 MPa | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A NPT 1/8 Female | ||
| Connection Style Threaded-to-Tube | ||
| Threaded Connection NPT 1/8 Female | ||
| Manufacturer Series KQ2 | ||
| Thread Material Brass | ||
| Maximum Operating Temperature +40 °C, +60 °C | ||
| Minimum Operating Temperature -5 °C, 0 °C | ||
| Body Material Brass | ||
| Maximum Operating Pressure 1 MPa, 3 MPa | ||
- COO (Country of Origin):
- JP
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors

