SMC KQ2 Series, Tube-to-Tube Connection Style

Bulk discount available

Subtotal (1 unit)*

£2.11

(exc. VAT)

£2.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£2.11
5 - 9£2.02
10 +£1.95

*price indicative

RS Stock No.:
840-4015
Mfr. Part No.:
KQ2H11-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa, 3 MPa

Body Material

PBT

Maximum Operating Temperature

+40 °C, +60 °C

Minimum Operating Temperature

-5 °C, 0 °C

COO (Country of Origin):
JP

Straight Union KQ2H


The KQ2H straight union fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H straight unions are also more compact in design which means that they can be used within a confined space. Straight unions are designed to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Tube-to-tube fitting
he special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 → +60°C (water 0 → 40°C)

Note

Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).


Tube-to-Tube Fittings & Plugs


Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.


Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)