SMC KQ2 Series, NPT 1/4 Male, Threaded Connection Style
- RS Stock No.:
- 840-3961
- Mfr. Part No.:
- KQ2L13-35AS
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£7.54
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 4 | £7.54 | 
| 5 - 9 | £7.25 | 
| 10 + | £6.93 | 
*price indicative
- RS Stock No.:
- 840-3961
- Mfr. Part No.:
- KQ2L13-35AS
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | NPT 1/4 Male | |
| Connection Style | Threaded | |
| Manufacturer Series | KQ2 | |
| Maximum Operating Temperature | +40 °C, +60 °C | |
| Minimum Operating Temperature | 0 °C, -5 °C | |
| Maximum Operating Pressure | 1 MPa, 3 MPa | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A NPT 1/4 Male | ||
| Connection Style Threaded | ||
| Manufacturer Series KQ2 | ||
| Maximum Operating Temperature +40 °C, +60 °C | ||
| Minimum Operating Temperature 0 °C, -5 °C | ||
| Maximum Operating Pressure 1 MPa, 3 MPa | ||
- COO (Country of Origin):
- JP
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors

