The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa Low force required for fitting and removal Compact dimensions for use within smaller spaces Various port size's available One-touch Unifit versions available Available with thread sealant
Thread-to-Tube Adaptors
Attribute
Value
Connector A
NPT 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Maximum Operating Pressure
1 MPa, 3 MPa
Maximum Operating Temperature
+40 °C, +60 °C
Minimum Operating Temperature
-5 °C, 0 °C
Body Material
Brass
Be the first to know about our latest products and services