SMC KQ2 Series, NPT 1/2 Male, Threaded-to-Tube Connection Style

Bulk discount available

Subtotal (1 unit)*

£7.13

(exc. VAT)

£8.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.13
5 - 9£6.85
10 +£6.54

*price indicative

RS Stock No.:
840-3927
Mfr. Part No.:
KQ2H13-37AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

NPT 1/2 Male

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Pressure

1 MPa, 3 MPa

Minimum Operating Temperature

-5 °C, 0 °C

Body Material

Brass

Maximum Operating Temperature

+40 °C, +60 °C

COO (Country of Origin):
JP

Male Connector KQ2H


The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant


Thread-to-Tube Adaptors