SMC KQ2 Series, Threaded Connection Style

Bulk discount available

Subtotal (1 unit)*

£3.90

(exc. VAT)

£4.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£3.90
5 - 9£3.74
10 +£3.59

*price indicative

RS Stock No.:
840-3870
Mfr. Part No.:
KQ2LE07-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Style

Threaded

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Temperature

+40 °C, +60 °C

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Pressure

1 MPa, 3 MPa

Body Material

Brass

COO (Country of Origin):
JP

Bulkhead Male Elbows KQ2LE


The KQ2LE bulkhead male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2LE bulkhead male elbows are also more compact in design which means that these elbows can be used within a confined space. Bulkhead male elbow fittings are to be used to connect tubing through a panel and to change tube direction by 90°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Bulkhead Adapators