SMC KQ2 Series, NPT 1/8 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 840-3858
- Mfr. Part No.:
- KQ2H11-34AS
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 4 | £2.00 | 
| 5 - 9 | £1.92 | 
| 10 + | £1.84 | 
*price indicative
- RS Stock No.:
- 840-3858
- Mfr. Part No.:
- KQ2H11-34AS
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | NPT 1/8 Male | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Thread Material | Brass | |
| Maximum Operating Pressure | 1 MPa, 3 MPa | |
| Minimum Operating Temperature | -5 °C, 0 °C | |
| Body Material | Brass | |
| Maximum Operating Temperature | +40 °C, +60 °C | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A NPT 1/8 Male | ||
| Connection Style Threaded-to-Tube | ||
| Threaded Connection NPT 1/8 Male | ||
| Manufacturer Series KQ2 | ||
| Thread Material Brass | ||
| Maximum Operating Pressure 1 MPa, 3 MPa | ||
| Minimum Operating Temperature -5 °C, 0 °C | ||
| Body Material Brass | ||
| Maximum Operating Temperature +40 °C, +60 °C | ||
- COO (Country of Origin):
- JP
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
The SMC fitting is a male connector part of the KQ2 series, renowned for its reliability in pneumatic applications. Designed for easy connection of pneumatic components like tubes and hoses, this fitting features durable construction and is nickel-plated for enhanced longevity.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Thread-to-Tube Adaptors

