SMC M Series, M3 x 0.5 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 779-6957
- Mfr. Part No.:
- M-3AU-3
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 779-6957
- Mfr. Part No.:
- M-3AU-3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | M3 x 0.5 Male | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M3 x 0.5 Male | |
| Manufacturer Series | M | |
| Maximum Operating Pressure | 1.5 MPa | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A M3 x 0.5 Male | ||
| Connection Style Threaded-to-Tube | ||
| Threaded Connection M3 x 0.5 Male | ||
| Manufacturer Series M | ||
| Maximum Operating Pressure 1.5 MPa | ||
- COO (Country of Origin):
- JP
Barb Fittings
Barb fittings from SMC designed to be used with soft tubes. Both raised screwdriver slot and recessed screwdriver slot available. Shown by a 'H' in the manufacturer part number for the raised, and the exclusion of the 'H' for the recessed.
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing

