SMC KR Series, R 1/4 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 779-6947
- Mfr. Part No.:
- KRH08-02S
- Brand:
- SMC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 779-6947
- Mfr. Part No.:
- KRH08-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 Male | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KR | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A R 1/4 Male | ||
| Connection Style Threaded-to-Tube | ||
| Threaded Connection R 1/4 Male | ||
| Manufacturer Series KR | ||
| Minimum Operating Temperature -5°C | ||
| Maximum Operating Temperature +60°C | ||
| Maximum Operating Pressure 1 MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Series KR - Straight Adapter
SMC's KR series of flame resistant, one-touch fittings are for use in environments where pneumatic piping and fixtures are open to sparks  and spatter from welding equipment. SMC's flame resistant fittings are suitable for use up to a pressure of 145 psi and by allowing the body and threaded section to rotate when mounted are ideal for use in confined spaces. Spatter covers can be used to prevent against the tube being released because of intrusion or adhesion by covering by providing protective cover over the release button.
Suitable for pressure up to 145 psi
Supplied with sealant - no need for tape
Accepts flame resistant soft nylon tubing
Suitable for use in confined spaces
Low release force minimises damage to tubing when released
Supplied with sealant - no need for tape
Accepts flame resistant soft nylon tubing
Suitable for use in confined spaces
Low release force minimises damage to tubing when released
Thread to tube Adapters

