SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 779-6900
- Mfr. Part No.:
- KQ2L08-99A
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 779-6900
- Mfr. Part No.:
- KQ2L08-99A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A Push In 8 mm | ||
| Connector B Push In 8 mm | ||
| Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
| Connection Style Tube-to-Tube | ||
| Manufacturer Series KQ2 | ||
| Maximum Operating Pressure 1 MPa | ||
| Maximum Operating Temperature +60°C | ||
| Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- JP
Plug-In Elbow KQ2L
The KQ2L plug-in elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L plug-in elbows are also more compact in design which means that these elbows can be used within a confined space. Plug-in elbow fittings are to used to change the tube direction from one-touch fittings by 90°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

