SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.:
779-6890
Mfr. Part No.:
KQ2L08-03AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

R 3/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

KQ2

Angle

90°

Swivel Connection

No

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

COO (Country of Origin):
JP

Male Elbow KQ2L


The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Thread-to-Tube Adaptors