SMC KQ2 Series, R 1/8 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 779-6887
- Mfr. Part No.:
- KQ2H07-01AS
- Brand:
- SMC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 779-6887
- Mfr. Part No.:
- KQ2H07-01AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/8 Male | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Maximum Operating Temperature | +60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A R 1/8 Male | ||
| Connection Style Threaded-to-Tube | ||
| Threaded Connection R 1/8 Male | ||
| Manufacturer Series KQ2 | ||
| Maximum Operating Temperature +60°C | ||
| Maximum Operating Pressure 1 MPa | ||
| Minimum Operating Temperature -5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Thread-to-Tube Adaptors

