SMC KC Series, Tube-to-Tube Connection Style
- RS Stock No.:
- 779-6862
- Mfr. Part No.:
- KCH04-00
- Brand:
- SMC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 779-6862
- Mfr. Part No.:
- KCH04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connection Style Tube-to-Tube | ||
| Manufacturer Series KC | ||
| Minimum Operating Temperature -5°C | ||
| Maximum Operating Temperature +60°C | ||
| Maximum Operating Pressure 1 MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Self Seal Connector
The KC series from SMC are one touch fittings with built-in self-seal mechanism to prevent air exhaust when removing tubing.
Electro less nickel plated for copper-free applications.
Effective when piping in a confined space.
Effective when piping in a confined space.

