SMC KQ2 Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-5932
- Mfr. Part No.:
- KQ2U04-M5N
- Brand:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£17.39
(exc. VAT)
£20.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.478 | £17.39 |
| 25 - 45 | £3.274 | £16.37 |
| 50 + | £3.138 | £15.69 |
*price indicative
- RS Stock No.:
- 771-5932
- Mfr. Part No.:
- KQ2U04-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | M5 x 0.8 Male | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 Male | |
| Manufacturer Series | KQ2 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A M5 x 0.8 Male | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KQ2 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
Finish Nickel Plated | ||
Branch Y-Adaptor, KQ2U, metric-size
The KQ2U branch Y adaptor fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U branch Y adaptors are also more compact in design which means that these elbows can be used within a confined space. Branch Y adaptors are designed to be used to branch a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, metric-size
Branch "Y"
Use to branch line in the same direction from female thread
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Branch "Y"
Use to branch line in the same direction from female thread
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors

