SMC KQ2 Series, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-5800
- Mfr. Part No.:
- KQ2T06-U02A
- Brand:
- SMC
Image representative of range
Discontinued
- RS Stock No.:
- 771-5800
- Mfr. Part No.:
- KQ2T06-U02A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/4 Male | |
| Manufacturer Series | KQ2 | |
| Thread Material | Nickel Plated Brass | |
| Body Material | PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/4 Male | ||
Manufacturer Series KQ2 | ||
Thread Material Nickel Plated Brass | ||
Body Material PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Priced to Clear Yes | ||
Male Branch Tee KQ2T
The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
