Legris Brass Pipe Fitting, Straight Threaded Coupler, Female G 1/2in
- RS Stock No.:
- 756-6863
- Mfr. Part No.:
- 2272 12 21
- Brand:
- Legris
Bulk discount available
Subtotal (1 box of 10 units)*
£157.80
(exc. VAT)
£189.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £157.80 | £15.78 |
| 5 - 9 | £152.90 | £15.29 |
| 10 + | £148.02 | £14.802 |
*price indicative
- RS Stock No.:
- 756-6863
- Mfr. Part No.:
- 2272 12 21
- Brand:
- Legris
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
Quick Acting Coupler Female Body, BSP Parallel
Series couplers are adapted for all applications working with water and compressed air.
Flow : 2200 Nl/min (78 cfm)
Straight through
Maximum working pressure: 20 bar, 2 MPa 290 psi
Working temperature: -20 → +100 °C
"O" - ring: NBR
Spring: Stainless steel
Straight through
Maximum working pressure: 20 bar, 2 MPa 290 psi
Working temperature: -20 → +100 °C
"O" - ring: NBR
Spring: Stainless steel
Related links
- Legris Brass Pipe Fitting Female G 1/2in to Female G 1/2in
- Legris Brass Pipe Fitting Male R 1/2in to Female 12mm
- Legris Threaded Fitting, Straight Threaded Coupler BSPP G 3/4in
- Legris Brass Pipe Fitting Female G 3/4in to Female G 3/4in
- Legris Brass Pipe Fitting Female G 1/8in to Female G 1/8in
- Legris Brass Pipe Fitting Female G 1/4in to Female G 1/4in
- Legris Brass Pipe Fitting Male G 1/2in to Female 12mm
- Legris Brass Pipe Fitting Female G 1/2in to Male

