Legris Brass Pipe Fitting, Straight Compression Tailpiece Adapter, Female Metric M22 to Male 22mm
- RS Stock No.:
- 756-6813
- Mfr. Part No.:
- 0132 22 69
- Brand:
- Legris
Bulk discount available
Subtotal (1 box of 5 units)*
£83.04
(exc. VAT)
£99.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £83.04 | £16.608 |
| 5 - 9 | £80.47 | £16.094 |
| 10 + | £77.88 | £15.576 |
*price indicative
- RS Stock No.:
- 756-6813
- Mfr. Part No.:
- 0132 22 69
- Brand:
- Legris
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
Quick-acting Barbed Fittings - Brass
Legris quick-acting barbed fittings are perfectly adapted to modern requirements of industry, such as automation. Connection is quick and easy :
- fully compatible with Legris brass compression fittings
- no grease or oil is needed to lubricate the tube and no preparation time is required
- to disconnect, cut the tube with a knife on the barbed side of the fitting
- fully compatible with Legris brass compression fittings
- no grease or oil is needed to lubricate the tube and no preparation time is required
- to disconnect, cut the tube with a knife on the barbed side of the fitting
Self-fastening hose to a female port
Collar: Technical Polymer
Maximum working pressure: 16 bar
Working temperature: -20 → 100 °C
Body: Brass
Nut: Brass
Collar: Technical Polymer
Maximum working pressure: 16 bar
Working temperature: -20 → 100 °C
Body: Brass
Nut: Brass
Related links
- Legris Brass Pipe Fitting Female Metric M14 to Male 14mm
- Legris Brass Pipe Fitting Female Metric M18 to Male 18mm
- Legris Brass Pipe Fitting Male R 1/8in to Male 4mm
- Legris Brass Pipe Fitting Male R 1in to Male 25mm
- Legris Brass Pipe Fitting Male R 1/4in to Male 7mm
- Legris Brass Pipe Fitting Male R 1/8in to Male 10mm
- Legris Brass Pipe Fitting Male R 3/8in to Male 13mm
- Legris Brass Pipe Fitting Male R 3/4in to Male 19mm

