SMC KK130 Series, Tube-to-Tube Connection Style
- RS Stock No.:
- 743-8853
- Mfr. Part No.:
- KK130P-12H
- Brand:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 bag of 5 units)*
£5.73
(exc. VAT)
£6.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Bag(s) | Per Bag | Per unit* | 
|---|---|---|
| 1 - 5 | £5.73 | £1.146 | 
| 6 - 7 | £5.39 | £1.078 | 
| 8 - 9 | £5.27 | £1.054 | 
| 10 + | £5.16 | £1.032 | 
*price indicative
- RS Stock No.:
- 743-8853
- Mfr. Part No.:
- KK130P-12H
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KK130 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Finish | Zinc Chromated | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connection Style Tube-to-Tube | ||
| Manufacturer Series KK130 | ||
| Minimum Operating Temperature -5°C | ||
| Maximum Operating Temperature +60°C | ||
| Finish Zinc Chromated | ||
| Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage

