SMC KK130 Series, Tube-to-Tube Connection Style
- RS Stock No.:
- 743-8847
- Mfr. Part No.:
- KK130P-06H
- Brand:
- SMC
Bulk discount available
Subtotal (1 bag of 5 units)*
£24.38
(exc. VAT)
£29.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £24.38 | £4.876 |
| 5 - 9 | £22.94 | £4.588 |
| 10 + | £21.99 | £4.398 |
*price indicative
- RS Stock No.:
- 743-8847
- Mfr. Part No.:
- KK130P-06H
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KK130 | |
| Finish | Zinc Chromated | |
| Maximum Operating Temperature | +60°C | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KK130 | ||
Finish Zinc Chromated | ||
Maximum Operating Temperature +60°C | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage

