SMC KQ2 Series, Threaded-to-Tube Connection Style
- RS Stock No.:
- 371-9167
- Mfr. Part No.:
- KQ2L04-02S
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£3.418
(exc. VAT)
£4.102
(inc. VAT)
Each (In a Pack of 5)
£3.036
(exc. VAT)
£3.643
(inc. VAT)
- RS Stock No.:
- 371-9167
- Mfr. Part No.:
- KQ2L04-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQ2 | |
| Thread Material | Brass | |
| Angle | 90° | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | PBT | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQ2 | ||
Thread Material Brass | ||
Angle 90° | ||
Maximum Operating Pressure 1 MPa | ||
Body Material PBT | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
Elbow Adaptor
Thread-to-Tube Adaptors
Related links
- SMC KQ2 Series, Threaded-to-Tube Connection Style
- SMC KQ2 Series Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style


