Parker F4PB Series, G 1/8 Male, Threaded-to-Tube Connection Style

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-3484
Mfr. Part No.:
F4PB6-1/8
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

G 1/8 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

F4PB

Maximum Operating Pressure

300 psi

Finish

Nickel Plated

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F