Legris Brass Pipe Fitting, Straight Push Fit 8mm 3/8in 8mm
- RS Stock No.:
- 281-3239
- Mfr. Part No.:
- 0122 08 06
- Brand:
- Legris
Subtotal (1 box of 10 units)*
£30.16
(exc. VAT)
£36.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £30.16 | £3.016 |
*price indicative
- RS Stock No.:
- 281-3239
- Mfr. Part No.:
- 0122 08 06
- Brand:
- Legris
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Barb Connectors are brass accessories for hose. These brass accessories for compression fittings are designed for a range of industrial applications. It is made from durable brass. These barb connectors featuring a tube inside diameter of 6 and a tube outside diameter of 8 mm. Ideal for use in pneumatics, cooling systems, automotive processes, lubrication, fluid transmission, packaging and industrial machinery.
Quick and simple to install
For optimum installation adaptation
For use in industrial robotic installations
Compliance to RoHS PED REACH and CNOMO
Compatible with coolants and compressed air
For optimum installation adaptation
For use in industrial robotic installations
Compliance to RoHS PED REACH and CNOMO
Compatible with coolants and compressed air
Related links
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in 8mm
- Legris Brass Pipe Fitting Female BSPP 1/8in BSPP 1/8in 8mm
- Legris Brass Pipe Fitting, Straight Compression Compression Fitting Compression 8mm
- Legris Brass Pipe Fitting Male BSPT 3/8in BSPT 3/8in 6mm
- Legris Brass Pipe Fitting Male NPT 1/8in 1/8in 6mm
- Legris Brass Pipe Fitting Female BSPP 1/8in BSPP 1/8in 6mm
- Legris Brass Pipe Fitting Male NPT 1/4in 1/4in 8mm
- Legris Brass Pipe Fitting Male R 3/8in to Female 8mm

