- RS Stock No.:
- 270-2962
- Mfr. Part No.:
- KQ2H02-M5N
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-2962
- Mfr. Part No.:
- KQ2H02-M5N
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC one-touch fitting offers enhanced variation. It is lightweight and compact in size.
RoHS compliant
Improved installability
Improved installability
Specifications
Attribute | Value |
---|---|
Connector A | 2 mm |
Connector B | M5 |
Pneumatic Fitting Type | Male Connector |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 x 0.8 |
Manufacturer Series | KQ2 |
Model Number p | KQ2H02-M5 |
Related links
- SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm,...
- SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm,...
- SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 3.2...
- SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm,...
- SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm,...
- SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 3.2 mm,...
- SMC KQ2 Series Multiple Tee, M5 x 0.8 to 4 mm, Threaded-to-Tube...
- SMC KQ2 Series Male Stud Elbow, R 1/8 to 6 mm, Threaded-to-Tube...