Legris 3600 Series, Push In 12 mm
- RS Stock No.:
- 245-5201
- Mfr. Part No.:
- 3600 12 00
- Brand:
- Legris
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 245-5201
- Mfr. Part No.:
- 3600 12 00
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legris | |
Connector A | Push In 12 mm | |
Manufacturer Series | 3600 | |
Number of Inlet Ports | 1 | |
Maximum Operating Pressure | 30 bar | |
Select all | ||
---|---|---|
Brand Legris | ||
Connector A Push In 12 mm | ||
Manufacturer Series 3600 | ||
Number of Inlet Ports 1 | ||
Maximum Operating Pressure 30 bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
The Legris 3600 series cartridge is compatible with many fluids and severe conditions (+150°C), Parker Legris has developed two types of patented cartridges. Using our metal cartridges allows for optimisation of installation configurations and for the FTL, the possibility of removal.
Resistant at high temperatures
All-metal product to provide the greatest mechanical strength and chemical resistance
All-metal product to provide the greatest mechanical strength and chemical resistance