SMC KQB2T Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm

Subtotal (1 unit)*

£17.33

(exc. VAT)

£20.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.33

*price indicative

RS Stock No.:
237-3506
Mfr. Part No.:
KQB2T08-G02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Threaded Connection

G 1/4 Male

Manufacturer Series

KQB2T

COO (Country of Origin):
JP
The SMC KQB2T series one-touch fitting uses electroless nickel plated brass component as standard specification. Its maximum operating temperature is 150° C. The fitting can be used with fluid, and in environments having a large temperature change. It has configuration variations have been improved to 17 models.

Compact & light weight
Grease-free
Applicable tube material is FEP, PFA, nylon, soft nylon, polyurethane, polyolefin

Related links