SMC KQ2 Series Elbow Fitting, NPT 1/2 to NPT 1/2, Threaded Connection Style

Subtotal (1 unit)*

£8.89

(exc. VAT)

£10.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.89

*price indicative

RS Stock No.:
235-3206
Mfr. Part No.:
KQ2L13-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

NPT 1/2

Connector B

NPT 1/2

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded

Threaded Connection

NPT 1/2

Manufacturer Series

KQ2

Inlet Port

NPT 1/2

COO (Country of Origin):
JP
The SMC series KQ2L Pneumatic systems consist of many parts, such as union elbow and fittings. Parts may become worn or damaged and require replacing. Pneumatic fittings kits are ideal for keeping various fittings on-hand in case of emergency.

Union elbow.
Applicable Tubing O.D.: ø2, ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2.
Applicable Port Size: M3, M5, M6, 1/8, 1/4, 3/8, 1/2, 1/16, 10-32 UNF