SMC KQ2 Series Elbow Fitting, Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 235-3201
- Mfr. Part No.:
- KQ2L10-01NS
- Brand:
- SMC
Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £5.05 | 
*price indicative
- RS Stock No.:
- 235-3201
- Mfr. Part No.:
- KQ2L10-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Inlet Port | R 1/8 Male | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A Push In 10 mm | ||
| Pneumatic Fitting Type Elbow Fitting | ||
| Connection Style Threaded-to-Tube | ||
| Threaded Connection R 1/8 Male | ||
| Manufacturer Series KQ2 | ||
| Inlet Port R 1/8 Male | ||
- COO (Country of Origin):
- JP
The SMC series KQ2L Pneumatic systems consist of many parts, such as union elbow and fittings. Parts may become worn or damaged and require replacing. Pneumatic fittings kits are ideal for keeping various fittings on-hand in case of emergency.
Union elbow.
Applicable Tubing O.D.: ø2, ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2.
Applicable Port Size: M3, M5, M6, 1/8, 1/4, 3/8, 1/2, 1/16, 10-32 UNF
Applicable Tubing O.D.: ø2, ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2.
Applicable Port Size: M3, M5, M6, 1/8, 1/4, 3/8, 1/2, 1/16, 10-32 UNF

