SMC KQ2 Series Elbow Fitting, Push In 2 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 235-3196
- Mfr. Part No.:
- KQ2L02-M5N
- Brand:
- SMC
Subtotal (1 unit)*
£1.94
(exc. VAT)
£2.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.94 |
*price indicative
- RS Stock No.:
- 235-3196
- Mfr. Part No.:
- KQ2L02-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 2 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KQ2 | |
| Inlet Port | M5 x 0.8 Female | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 2 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KQ2 | ||
Inlet Port M5 x 0.8 Female | ||
- COO (Country of Origin):
- JP
The SMC male elbow push to connect fitting is compact and light in weight.
Suitable for use with nylon and urethane
Can be used for a wide range of pressures
Can be used for a wide range of pressures

