SMC KQ2 Series Straight Fitting, Push In 1/2 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 235-3193
- Mfr. Part No.:
- KQ2H13-04AS
- Brand:
- SMC
Subtotal (1 unit)*
£7.04
(exc. VAT)
£8.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £7.04 | 
*price indicative
- RS Stock No.:
- 235-3193
- Mfr. Part No.:
- KQ2H13-04AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 1/2 in | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KQ2 | |
| Inlet Port | R 1/2 Male | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A Push In 1/2 in | ||
| Pneumatic Fitting Type Straight Fitting | ||
| Connection Style Threaded-to-Tube | ||
| Threaded Connection R 1/2 Male | ||
| Manufacturer Series KQ2 | ||
| Inlet Port R 1/2 Male | ||
- COO (Country of Origin):
- JP
The SMC series KQ2H male connector one touch fitting use for general purpose, tube-male thread connection.
Male Connector.
Applicable Tubing O.D.: ø2, ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2.
Applicable Port Size: M3, M5, M6, 1/8, 1/4, 3/8, 1/2, 1/16, 10-32 UNF.
Applicable Tubing O.D.: ø2, ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2.
Applicable Port Size: M3, M5, M6, 1/8, 1/4, 3/8, 1/2, 1/16, 10-32 UNF.

