SMC KQ2 Series Straight Fitting, Push In 1/4 in to R 1/4 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 235-3191
- Mfr. Part No.:
- KQ2H07-02AS
- Brand:
- SMC
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.05 |
*price indicative
- RS Stock No.:
- 235-3191
- Mfr. Part No.:
- KQ2H07-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 1/4 in | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | KQ2 | |
| Inlet Port | 1/4 in Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 1/4 in | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series KQ2 | ||
Inlet Port 1/4 in Male | ||
- COO (Country of Origin):
- JP
The SMC one-touch fittings offers a lightweight and compact design, providing efficiency and convenience for various applications.
Improved tube insertion and removal
RoHS compliant
RoHS compliant

