SMC KQ2 Series Straight Fitting, Push In 2 mm to Push In 2 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 235-3187
- Mfr. Part No.:
- KQ2H02-00A
- Brand:
- SMC
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.66 |
*price indicative
- RS Stock No.:
- 235-3187
- Mfr. Part No.:
- KQ2H02-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 2 mm | |
| Connector B | Push In 2 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Inlet Port | Push In 2 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 2 mm | ||
Connector B Push In 2 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Inlet Port Push In 2 mm | ||
- COO (Country of Origin):
- JP
The SMC series KQ2H straight union, one touch fitting use for general purpose tube-tube connection.
Straight Union.
Applicable Tubing O.D.: ø2, ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2.
Same diameter tubing.
Applicable Tubing O.D.: ø2, ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2.
Same diameter tubing.

