SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 235-3184
- Mfr. Part No.:
- KQ2E08-00N
- Brand:
- SMC
Subtotal (1 unit)*
£5.67
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £5.67 | 
*price indicative
- RS Stock No.:
- 235-3184
- Mfr. Part No.:
- KQ2E08-00N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Inlet Port | Push In 8 mm | |
| Select all | ||
|---|---|---|
| Brand SMC | ||
| Connector A Push In 8 mm | ||
| Connector B Push In 8 mm | ||
| Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor | ||
| Connection Style Tube-to-Tube | ||
| Manufacturer Series KQ2 | ||
| Inlet Port Push In 8 mm | ||
- COO (Country of Origin):
- JP
The SMC series KQ2D one touch fitting, general purpose, tube-tube connection, male delta union. Pneumatic systems consist of many parts, such as bulkhead union and fittings. Parts may become worn or damaged and require replacing. Pneumatic fittings kits are ideal for keeping various fittings on-hand in case of emergency.
Bulkhead union
Applicable Tubing O.D. ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2
Same diameter tubing
Applicable Tubing O.D. ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2
Same diameter tubing

