Legris LF3000 Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style

Image representative of range

RS Stock No.:
227-5723
Mfr. Part No.:
3122 12 08
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Connector A

Push In 12 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Body Material

Glass Reinforced Nylon

Maximum Operating Temperature

+80°C

COO (Country of Origin):
FR

Barbed Connector for Unequal Flexible Tube


Barbed Connectors enable flexible tube of different diameters to be connected together, using a simple push-in fitting.

Note

The "Tube Size" data quoted in the form "4mm (OD, plain end); 5mm (ID of tube to connect, barbed end)" relates to the Outside Diameter of the plain (non-barbed end) of the connector, and the Internal Diameter of tube that will push on to the barbed end of the connector on the other end. Further details are available through the manufacturers website: http://www.legris.com