Legris LF3800 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 225-0550
- Mfr. Part No.:
- 3809 08 13
- Brand:
- Legris
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0550
- Mfr. Part No.:
- 3809 08 13
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | LF3800 | |
| Maximum Operating Pressure | 20 bar | |
| Angle | 90° | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +110°C | |
| Mounting Type | Inline | |
| Swivel Connection | No | |
Select all | ||
|---|---|---|
Brand Legris | ||
Connector A R 1/4 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series LF3800 | ||
Maximum Operating Pressure 20 bar | ||
Angle 90° | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +110°C | ||
Mounting Type Inline | ||
Swivel Connection No | ||
- COO (Country of Origin):
- FR
Male Stud Elbow

Threaded Tube-to-Tube & Adaptors - Legris LF3800
Manufactured from 316 stainless steel
Designed for use in corrosive environments carrying aggressive fluids
Operating pressure: 20 bar (depending on tube)
Operating temperature range: -15 to +110°C (depending on tube)
Viton O ring material
Designed for use in corrosive environments carrying aggressive fluids
Operating pressure: 20 bar (depending on tube)
Operating temperature range: -15 to +110°C (depending on tube)
Viton O ring material
Note
The R suffix indicates taper BPP thread.

