IMI Norgren PNEUFIT 10 Series Push-in Fitting, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 218-0030
- Mfr. Part No.:
- 102250818
- Brand:
- IMI Norgren
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.52
(exc. VAT)
£4.22
(inc. VAT)
- RS Stock No.:
- 218-0030
- Mfr. Part No.:
- 102250818
- Brand:
- IMI Norgren
Select all | Attribute | Value |
---|---|---|
Brand | IMI Norgren | |
Connector A | G 1/8 Male | |
Connector B | Push In 8 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/8 Male | |
Manufacturer Series | PNEUFIT 10 | |
Inlet Port | G 1/8 Male | |
Number of Inlet Ports | 1 | |
Number of Outlet Ports | 1 | |
Thread Material | Nickel Plated Brass | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Angle | Straight | |
Body Material | Nickel Plated Brass | |
Chemical Resistant | No | |
Maximum Operating Pressure | 18 bar | |
Select all | ||
---|---|---|
Brand IMI Norgren | ||
Connector A G 1/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series PNEUFIT 10 | ||
Inlet Port G 1/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Nickel Plated Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Angle Straight | ||
Body Material Nickel Plated Brass | ||
Chemical Resistant No | ||
Maximum Operating Pressure 18 bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Fitting, Straight Shape, Nickel-Plated Brass Body - PNEUFIT Series - 102250818
Features & Benefits
Space-saving length of 26.5mm lets you squeeze it into tight installations
Light weight of 10g per unit to avoid adding strain to your setup
Broad operating temperature range between -20°C and +80°C for reliable performance in harsh settings
Applications
Assembly lines
Handheld tools