Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.:
215-0303
Mfr. Part No.:
6901 10 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Connector A

G 3/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Manufacturer Series

LF6900 LIQUIfit

Chemical Resistant

No

COO (Country of Origin):
FR
The Legris high-quality polymer male push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.

Full bore design
Exceptionally low leak rate