Legris LF3600 Series Female Bulkhead Connector
- RS Stock No.:
- 215-0213
- Mfr. Part No.:
- 3636 04 10
- Brand:
- Legris
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-0213
- Mfr. Part No.:
- 3636 04 10
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Pneumatic Fitting Type | Female Bulkhead Connector | |
| Threaded Connection | G 1/8 Female | |
| Manufacturer Series | LF3600 | |
| Body Material | Nickel Plated Brass | |
| Mounting Hole Diameter | 13mm | |
Select all | ||
|---|---|---|
Brand Legris | ||
Pneumatic Fitting Type Female Bulkhead Connector | ||
Threaded Connection G 1/8 Female | ||
Manufacturer Series LF3600 | ||
Body Material Nickel Plated Brass | ||
Mounting Hole Diameter 13mm | ||
- COO (Country of Origin):
- ES
The Legris bulkhead connector is made up of brass and having nickel plating over it. Its working temperature is -25 to 150 °C.
Maximum working pressure is 30 bar

