Legris LIQUIfit Series, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 214-8157
- Mfr. Part No.:
- 6993 08 10
- Brand:
- Legris
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-8157
- Mfr. Part No.:
- 6993 08 10
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | LIQUIfit | |
| Maximum Operating Pressure | 16 bar | |
Select all | ||
|---|---|---|
Brand Legris | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series LIQUIfit | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- FR
The Legris stud branch tee is a high-quality polymer push in fitting suitable for compressed air applications. This fitting is suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate

