Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Male, Threaded Connection Style
- RS Stock No.:
- 214-8142
- Mfr. Part No.:
- 6959 16 17
- Brand:
- Legris
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-8142
- Mfr. Part No.:
- 6959 16 17
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connector A | G 3/8 Male | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Manufacturer Series | LF6900 LIQUIfit | |
Select all | ||
|---|---|---|
Brand Legris | ||
Connector A G 3/8 Male | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Manufacturer Series LF6900 LIQUIfit | ||
- COO (Country of Origin):
- FR
The Legris elbow is a leak-free and compact push-in fittings, tubing and complementary product for liquid transfer applications. It provides zero retention push-in fittings for 100% cleanliness.
Tightened on the top of the fitting with a flat spanner
Robust and aesthetic design for improved installation
Robust and aesthetic design for improved installation

