RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

Subtotal (1 bag of 10 units)*

£78.47

(exc. VAT)

£94.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£78.47£7.847

*price indicative

RS Stock No.:
197-7810
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

M12 x 1.25

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20bar

Minimum Operating Temperature

-20°C

Body Material

Nickel Plated Brass

COO (Country of Origin):
IT

RS PRO Metal Push in Fittings, Orienting Tee Male Adapter, Parallel Threaded to Tube


Introducing metal push in fittings from RS PRO, a range of robust and high performance fittings and adapters ideal for connecting pipes, tubes and hoses in a wide range of pneumatic industrial applications. The push in fittings feature a nickel plated brass construction with steel AISI 301 clamping washer, offering excellent durability and reliability regardless of the environment. The high-quality seal ensures a secure and air tight connection between the tube and fitting, even with high vacuum and pressure applications. The RS PRO metal push in fittings range are easy to connect and disconnect quickly and efficiently, offering exceptional quality and performance in a variety of sizes and styles to suit your needs.

Features and Benefits


  • Nickel plated brass construction offering excellent durability

  • Steel clamping washer

  • Full Flow and Vacuum resistant tank to special shaped seals

  • Robust and resistant design suitable for a variety of environments

  • Connect and disconnect quickly and efficiently

  • Compatible with pressures up to 20 bar

  • Ideal for a wide range of pneumatic industrial applications

  • Wide operating temperature of - 20 °C to + 80 °C

  • 3 threads available, BSPP, BSPT (universal short) & Metric

  • Fittings that are straight can also be assembled with an Allen wrench

  • Silicon free

  • Available in a wide range of shapes and sizes

Applications


Metal push in fittings and connectors are compact yet durable adapters designed to connect pipes, tubes and hoses with ease in pneumatic industrial applications. They are perfectly suited to applications that require a fitting with resistance to heavy vibrations and abrasions. The simple push in design allows pipes and tubes to be connected with ease, allowing for quick and efficient installation. Push in fittings are available in a wide range of shapes and sizes and are used in areas such as:
  • Robotics

  • Automotive Welding

  • Railway maintenance

  • Compressed air circuits

  • Water cooling systems

Standards


1907/2006 REACH, 2011/65/CE RoHS, PED 2014/68/UE, ISO 14743:2004

FAQs


What tubes are compatible?


RS PRO metal push in fittings are ideal for use with a range of tubes including PA6, PA11, PA12, Polyethylene, Polyurethane, PTFE, FEP.

What is the pressure range?


RS PRO metal push in fittings are compatible with pressures from - 0.99 bar (-0.099 MPa) 20 bar (2.0 MPa).

Related links